Filter Your Search
1 - 10 of 101 results
|
MC14566BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC14566BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4.5 µs | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD4566BE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.3 µs | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
456618-283-10
TE Connectivity
|
Check for Price | No | Active | TE CONNECTIVITY LTD | unknown | CONTACT | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4566-1321-00
MACOM
|
Check for Price | Transferred | e4 | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | 8536.69.40.10 | EAR99 | JACK | 50 Ω | BLINDMATE CONNECTOR | GOLD OVER COPPER | GOLD OVER COPPER | FEMALE | SLIDE ON | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | STRIPLINE | 22 MHz | GENERAL PURPOSE | YES | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4566BF
Intersil Corporation
|
Check for Price | No | Obsolete | 1.3 µs | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
4566BPC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD4566BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.3 µs | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | NO | 420 µA | ASYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
4566BDM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
4566-1322-00
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | e4 | 125 °C | -65 °C | TE CONNECTIVITY LTD | unknown | 8536.69.40.10 | EAR99 | JACK | 50 Ω | BLINDMATE CONNECTOR | GOLD OVER COPPER | Gold (Au) | FEMALE | SNAP | NO | NO | NO | PTFE | NO | STRAIGHT | BOARD | 22 MHz | GENERAL PURPOSE | YES | SOLDER | NO | NO | NO | ONE | GOLD | STAINLESS STEEL | 0.063 inch | 1 |