Filter Your Search
1 - 1 of 1 results
|
4590R-104K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 84 mΩ | 10 % | NO | 1 kHz | 2.815 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Rectangular | 2 | Axial | Bulk | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | AXIAL | WIRE | 813 µm | 27.94 mm | 11.55 mm | 22.86 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |