Filter Your Search
1 - 3 of 3 results
|
46-110BLK
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.25A@115VAC | 250 mA | (ON)-OFF | 115 V | 1000VAC V | 1 GΩ | 6.12 N | e2 | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | POLYPHENYLENE SULPHIDE | 4.572 mm | 0.25 inch | 1/4-32 | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | NON-ILLUMINATED | PHENOLIC | NO | TIN SILVER | BRONZE | SOLDER | 0.187 inch | 17.86 mm | 11.1 mm | 0.25 inch | 0.187 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
46-110BLK-E
Grayhill Inc
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
46-110BLK-EW
Grayhill Inc
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNT | NON-ILLUMINATED | NO | WIRE | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |