Filter Your Search
1 - 5 of 5 results
|
4611-B-1102
TE Connectivity
|
Check for Price | Active | 4.185 W | 229.63 Ω | 30 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 135 mA | 31 V | 10A@30VDC | 11 s | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
4611-B-6003
Hi-G Relays
|
Check for Price | Contact Manufacturer | 4.185 W | 229.63 Ω | 5 A | 115 V | 30 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 135 mA | 31 V | 5A@115VAC | 10A@30VDC | 600 s | MIL-R-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 61.44 mm | 45.47 mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
4611-B-1000
Hi-G Relays
|
Check for Price | Contact Manufacturer | 4.185 W | 229.63 Ω | 5 A | 115 V | 30 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 135 mA | 31 V | 5A@115VAC | 10A@30VDC | 100 ms | MIL-R-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 61.44 mm | 45.47 mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
4611-B-1000
TE Connectivity
|
Check for Price | Active | 4.185 W | 229.63 Ω | 30 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 135 mA | 31 V | 10A@30VDC | 100 ms | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
4611-B-6002
TE Connectivity
|
Check for Price | Active | 4.185 W | 229.63 Ω | 30 V | 10 A | 50000 Cycle(s) | DPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 135 mA | 31 V | 10A@30VDC | 60 s | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |