Filter Your Search
1 - 10 of 95 results
|
46235-0003
Molex
|
$0.0745 | Yes | Yes | Active | 26 AWG | 30 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.05 inch | CONNECTOR ACCESSORY | 15 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
46235-5003
Molex
|
$0.0921 | Yes | Yes | Active | 26 AWG | 30 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.05 inch | CONNECTOR ACCESSORY | 15 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
46235-0002
Molex
|
$0.0941 | Yes | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.073 inch | CONNECTOR ACCESSORY | 30 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
46235-0001
Molex
|
$0.1084 | Yes | Yes | Active | 20 AWG | 24 AWG | 20 mΩ | CONTACT | FEMALE | SQUARE PIN-SOCKET | 5 A | UNDERPLATING THICKNESS(50), TERMINATION:TIN(100) OVER NICKEL(50) | CSA; IEC; UL | NO | NO | NO | 105 °C | -40 °C | 0.073 inch | CONNECTOR ACCESSORY | 15 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.179 inch | MOLEX LLC | compliant | Molex | ||||
|
46235-5001
Molex
|
$0.1205 | Yes | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.073 inch | CONNECTOR ACCESSORY | 15 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
46235-5002
Molex
|
$0.1660 | Yes | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.073 inch | CONNECTOR ACCESSORY | 30 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
46235-5004
Molex
|
$0.1926 | Yes | Yes | Active | 26 AWG | 30 AWG | CONTACT | FEMALE | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | 0.05 inch | CONNECTOR ACCESSORY | 30 | COPPER ALLOY | STRAIGHT | CRIMP | 43025, 43645 AND 44133 | 0.143 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||
|
09140014623
HARTING Technology Group
|
$6.5662 | Yes | Active | INSERT ITEM | NO | NO | NO | CONNECTOR ACCESSORY | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||
|
793-4623
WAGO Innovative Connections
|
$9.6621 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | ||||||||||||||||||||||||||||
|
346237-1
TE Connectivity
|
$13.6593 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant |