Filter Your Search
1 - 4 of 4 results
|
46206LRX
Switchcraft Conxall
|
$3.1958 | Yes | Active | 500 mA | 125 V | DPDT | LATCHED | SLIDE SWITCH | 3A@125VAC | .5A@125VDC | 3 A | 125 V | e4 | PANEL MOUNT | NO | SILVER | SOLDER | 13.46 mm | 7.49 mm | 35.05 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | Switchcraft | ||||||||||||||||||||||
|
C46206LRX
Switchcraft Conxall
|
$4.5653 | Yes | Active | DPDT | LATCHED | SLIDE SWITCH | e4 | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 13.46 mm | 7.49 mm | 22.35 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | Switchcraft | ||||||||||||||||||||||||||||
|
46206LR
Switchcraft Conxall
|
Check for Price | No | Active | 500 mA | 125 V | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | KNOB TYPE | UL,CSA RIGID PLASTIC BODY | 3A@125VAC | .5A@125VDC | 3 A | ON-ON | 125 V | 1000VRMS V | 1 GΩ | -20 °C | 70 °C | PANEL MOUNT | BLACK | THERMOPLASTIC | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | STEEL | NO | COPPER ALLOY | SOLDER | 0.344 inch | 13.49 mm | 7.54 mm | 34.92 mm | 0.312 inch | SWITCHCRAFT INC | compliant | EAR99 | 8536.50.90.50 | |||||||
|
C46206LR
Switchcraft Conxall
|
Check for Price | No | Active | 500 mA | 125 V | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | KNOB TYPE | UL,CSA RIGID PLASTIC BODY | 3A@125VAC | .5A@125VDC | 3 A | ON-ON | 125 V | 1000VRMS V | 1 GΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | STEEL | 6 | NO | COPPER ALLOY | SOLDER | 0.344 inch | 13.4874 mm | 9.525 mm | 0.156 inch | SWITCHCRAFT INC | compliant | EAR99 | 8536.50.90.50 |