Filter Your Search
1 - 4 of 4 results
|
4656Z
ebm-papst
|
$52.4054 | Yes | Active | 230 V | AC FAN | APPROVALS: UL; VDE | 94.17 CFM | 17500 h | 40 dB | 19 W | 2650 rpm | CE; CSA | 75 °C | -40 °C | SHEET STEEL | AXIAL | BALL | 119 mm | 540 g | 38 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | GREEN | compliant | ||||
|
4656Z-853
ebm-papst
|
$56.7058 | Yes | Active | 230 V | AC FAN | APPROVALS: CSA; EAC; UL; VDE | 89.46 CFM | 40000 h | 42 dB | 8.158 mmH2O | 19 W | 3100 rpm | CCC; CE | 85 °C | -40 °C | METAL | TUBEAXIAL | BALL | 119 mm | 540 g | 119 mm | 38 mm | EBM-PAPST MULFINGEN GMBH & CO KG | GREEN | compliant | |||
|
4656ZW
ebm-papst
|
$63.2181 | Yes | Active | 230 V | AC FAN | 94.2 CFM | 40 dB | 19 W | 2650 rpm | CSA;UL;VDE | 75 °C | METAL | TUBEAXIAL | BALL | 119 mm | 539.77 g | 38 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
4656ZH
ebm-papst
|
$99.1294 | Active | 230 V | 115 mA | DC FAN | APPROVALS: CSA; EAC; UL; VDE | 15000 h | 19 W | 2650 rpm | CCC; CE | 75 °C | -40 °C | METAL | BALL | 119 mm | 540 g | 38 mm | 119 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant |