Filter Your Search
1 - 10 of 48 results
|
02-09-2105
Molex
|
$0.0302 | Yes | Not Recommended | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | FEMALE | WIRE TERMINAL | 1.309 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||
|
4706BXDCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | LOGIC CIRCUIT | CMOS | INDUSTRIAL | R-XDIP-T24 | e0 | 2A | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.4 | |||||||||||||||||||||||||||||||
|
4706BFMQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | LOGIC CIRCUIT | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 2A | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DFP, FL24,.4 | |||||||||||||||||||||||||||||
|
4706BXPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | LOGIC CIRCUIT | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 2A | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.4 | |||||||||||||||||||||||||||||||
|
4706BXFC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | LOGIC CIRCUIT | CMOS | INDUSTRIAL | R-XDFP-F24 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||||||||||||||||||||||
|
4706BDM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | LOGIC CIRCUIT | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.4 | ||||||||||||||||||||||||||||||
|
47060
HELUKABEL
|
Check for Price | Yes | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4706BXFM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | LOGIC CIRCUIT | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||||||||||||||||||||||
|
470650401
Molex
|
Check for Price | Yes | Obsolete | 500 µm | MOLEX LLC | unknown | PLUG | BOARD STACKING CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | SURFACE MOUNT | 40 | 94V-0 | ||||||||||||||||||||||||||||||||
|
4706BDCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | DIP | LOGIC CIRCUIT | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.4 |