Filter Your Search
1 - 5 of 5 results
|
4721-C-2403
TE Connectivity
|
Check for Price | Obsolete | 3.1 W | 310 Ω | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 240 s | 24 s | 100 mA | 31 V | 4A@30VDC | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 25.4 mm | 60.55 mm | 31.75 mm | 31.75mm X 25.4mm X 60.55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
4721-C-6003
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.8 W | 280 Ω | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 600 s | 60 s | 100 mA | 28 V | 2A@115VAC | 4A@30VDC | MIL-R-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 60.55 mm | 31.75 mm | 31.75mm X 25.4mm X 60.55mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
4721-C-0500
Hi-G Relays
|
Check for Price | Contact Manufacturer | 2.8 W | 280 Ω | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 50 ms | 5 ms | 100 mA | 28 V | 2A@115VAC | 4A@30VDC | MIL-R-83726 | -55 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 60.55 mm | 31.75 mm | 31.75mm X 25.4mm X 60.55mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
4721-C-1001
TE Connectivity
|
Check for Price | Active | 3.1 W | 310 Ω | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 1 s | 100 ms | 100 mA | 31 V | 4A@30VDC | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 25.4 mm | 60.55 mm | 31.75 mm | 31.75mm X 25.4mm X 60.55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
4721-C-1102
TE Connectivity
|
Check for Price | Active | 3.1 W | 310 Ω | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | DC | 11 s | 1.1 s | 100 mA | 31 V | 4A@30VDC | MIL-R-83726 | -55 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 25.4 mm | 60.55 mm | 31.75 mm | 31.75mm X 25.4mm X 60.55mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |