Filter Your Search
1 - 10 of 124,008 results
|
4108T-2-6202FCB
Bourns Inc
|
Check for Price | No | Obsolete | 62 kΩ | 1 % | 200 mW | 4726 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Molded | 8 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | |||||||||
|
DBP-M954LF-00-1243-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 124 kΩ | 0.5 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 124 kΩ | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M954LF-00-81R6-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 81.6 Ω | 0.5 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 81.6 Ω | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M954LF-01-2430-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 243 Ω | 0.1 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 243 Ω | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M954LF-01-3322-FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 33.2 kΩ | 1 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 33.2 kΩ | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M959-01-3011-DD
TT Electronics Resistors
|
Check for Price | No | Active | 3.01 kΩ | 0.5 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 3.01 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-02-1821-FA
TT Electronics Resistors
|
Check for Price | No | Active | 1.82 kΩ | 1 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.82 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-02-2740-F
TT Electronics Resistors
|
Check for Price | No | Active | 274 Ω | 1 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 274 Ω | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-03-2213-BD
TT Electronics Resistors
|
Check for Price | No | Active | 221 kΩ | 0.1 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 221 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | |||||
|
DBP-M959-03-2913-BG
TT Electronics Resistors
|
Check for Price | No | Active | 291 kΩ | 0.1 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 291 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |