Filter Your Search
1 - 10 of 124,008 results
|
DBP-M954-01-3740-BB
TT Electronics Resistors
|
Check for Price | No | Active | 374 Ω | 0.1 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 374 Ω | BUSSED | 1 | NO | 100 V | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M954-02-3400-DB
TT Electronics Resistors
|
Check for Price | No | Active | 340 Ω | 0.5 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 340 Ω | BUSSED | 1 | NO | 100 V | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M954LF-01-2401-GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.4 kΩ | 2 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.4 kΩ | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M954LF-01-8661-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.66 kΩ | 0.5 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 8.66 kΩ | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M954LF-02-1022-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 700 mW | 4726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.2 kΩ | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M959-01-2802-DD
TT Electronics Resistors
|
Check for Price | No | Active | 28 kΩ | 0.5 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 28 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-01-3403-BD
TT Electronics Resistors
|
Check for Price | No | Active | 340 kΩ | 0.1 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 340 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-01-3900-GA
TT Electronics Resistors
|
Check for Price | No | Active | 390 Ω | 2 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 390 Ω | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-02-2101-DF
TT Electronics Resistors
|
Check for Price | No | Active | 2.1 kΩ | 0.5 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.1 kΩ | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
DBP-M959-03-7870-DB
TT Electronics Resistors
|
Check for Price | No | Active | 787 Ω | 0.5 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 787 Ω | ISOLATED | 4 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |