Filter Your Search
1 - 10 of 23 results
|
MAL215296475E3
Vishay Intertechnologies
|
$0.6300 | Yes | Yes | Active | 4.7 µF | 400 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 127 µA | 0.15 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||||
|
MAL215293475E3
Vishay Intertechnologies
|
$1.5450 | Yes | Yes | Active | 47 µF | 250 V | 310 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 423 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
MAL225098475E3
Vishay Intertechnologies
|
$2.0851 | Yes | Active | 470 µF | 63 V | 836 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 299 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16.5 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | |||||||||||||
|
MAL224695475E3
Vishay Intertechnologies
|
$3.6930 | Yes | Active | 4.7 mF | 16 V | 2.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 755 µA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16.5 mm | 33.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
MAL224696475E3
Vishay Intertechnologies
|
$4.6963 | Yes | Active | 4.7 mF | 25 V | 2.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.178 mA | 0.2 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18.5 mm | 33.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
MAL215293475E3
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 47 µF | 250 V | 310 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152RMH | 423 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||
|
475ECH035M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 µF | 35 V | 18 mA | 20 % | 1717 | 42.33 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.645 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | |||||||||||||||||||
|
475ECH050M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 50 V | 20 mA | 20 % | 2121 | 42.33 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.35 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | ILLINOIS CAPACITOR INC | , 2121 | compliant | EAR99 | |||||||||||||||||
|
TYEV1H475E55MTR
TE Connectivity
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 26 mA | 20 % | 2421 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYEV | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 6.1 mm | 5.3 mm | TE CONNECTIVITY LTD | , 2421 | compliant | EAR99 | |||||||||||||||||||
|
MAL215095475E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 470 µF | 16 V | 474.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 78 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |