Filter Your Search
1 - 4 of 4 results
|
NTD4813NHT4G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 40 A | 25.9 mΩ | 44.4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35.3 W | 90 A | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK 4 LEAD Single Gauge Surface Mount | ROHS COMPLIANT, DPAK, CASE 369C, 3 PIN | 4 | 369AA | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTD4813NH-35G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 40 A | 25.9 mΩ | 44.4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 A | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT, IPAK, CASE 369D, 3 PIN | 3 | CASE 369D | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
NVD4813NHT4G
onsemi
|
Check for Price | Yes | Contact Manufacturer | N-CHANNEL | YES | SINGLE | 1 | 40 A | METAL-OXIDE SEMICONDUCTOR | 35.3 W | e3 | 1 | 175 °C | TIN | ON SEMICONDUCTOR | DPAK 4 LEAD Single Gauge Surface Mount | 4 | 369AA | not_compliant | EAR99 | onsemi | ||||||||||||||||||||||
|
NTD4813NH-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 40 A | 25.9 mΩ | 44.4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 A | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | ROHS COMPLIANT, IPAK, CASE 369AC-01, 3 PIN | 3 | CASE 369AC-01 | not_compliant | EAR99 | 8541.29.00.95 |