Filter Your Search
1 - 10 of 1,115 results
|
NSD15-48D15
Mean Well
|
$7.4892 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||
|
EC3SAW-48D15HP
Cincon Electronics Corporation
|
$8.5763 | Active | CINCON ELECTRONICS CO LTD | compliant | Cincon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PQMC1-D48-D15-S
CUI Inc
|
$10.0042 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T7 | CE, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||||||||
|
EC3SA-48D15N
Cincon Electronics Corporation
|
$10.2878 | Active | CINCON ELECTRONICS CO LTD | compliant | Cincon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC4SAW-48D15HN
Cincon Electronics Corporation
|
$10.6784 | Active | CINCON ELECTRONICS CO LTD | compliant | Cincon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
JCB0348D15
XP Power
|
$12.3057 | Yes | Active | 48 V | 15 V | 72 V | 36 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | Module-14 | compliant | EAR99 | MODULE | 24/14 | |||||||||||||
|
PQMC3-D48-D15-S
CUI Inc
|
$12.7577 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.55 V | 15.45 V | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | PACKAGE-8/7 | compliant | EAR99 | CUI Inc. | ||||||||||||||
|
ITU0348D15
XP Power
|
$13.2287 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 3535 Vrms | HYBRID | 3 W | S-PDIP-P6 | CE, UKCA | 80 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DIP | DIP6/8,.3 | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 14 mm | 14 mm | 8.6 mm | XP POWER LTD | compliant | XP POWER | ||||||||||
|
ISB0148D15
XP Power
|
$13.3521 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 33 mA | 2 | YES | NO | 220 kHz | -5 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G7 | CB, CE, CUL, EN, IEC, UL | 2 | 95 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 18.9 mm | 8.95 mm | XP POWER LTD | SMD-14/7 | compliant | EAR99 | XP POWER | ||||||
|
EC4SAW-48D15N
Cincon Electronics Corporation
|
$13.4154 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.775 V | 15.225 V | 2 | NO | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T7 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |