Filter Your Search
1 - 10 of 289 results
|
50394-8054
Molex
|
$0.0361 | Yes | Yes | Active | 24 AWG | 30 AWG | CONTACT | FEMALE | BELLOWED CONTACT | MATING: GOLD FLASH | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | CHAIN | 5 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.093 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||
|
50394-8055
Molex
|
$0.0670 | Yes | Active | 24 AWG | 30 AWG | 40 mΩ | 177 V | 125 V | CONTACT | FEMALE | BELLOWED TYPE | 2 A | NO | NO | NO | 105 °C | -40 °C | 0.055 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | 98 | COPPER ALLOY | STRAIGHT | CRIMP | 51110, 151100 AND 151192 | 0.093 inch | MOLEX LLC | compliant | Molex | |||||||||||||
|
50394-8051
Molex
|
$0.0941 | Yes | Yes | Active | 24 AWG | 30 AWG | CONTACT | FEMALE | BELLOWED CONTACT | MATING: GOLD OVER NICKEL | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | CHAIN | 15 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.093 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||
|
0503948051
Molex
|
$0.0956 | Yes | Yes | Active | 30 AWG | 24 AWG | 125 V | CONTACT | FEMALE | COMPRESSION | 2 A | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | SIGNAL | 15 | COPPER ALLOY | CRIMP | MILLI-GRID RECEPTACLE HOUSING 51110, 15110 | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||
|
50394-8052
Molex
|
$0.1054 | Yes | Yes | Active | 24 AWG | 30 AWG | CONTACT | FEMALE | BELLOWED CONTACT | MATING: GOLD OVER NICKEL | NO | NO | NO | 0.055 inch | CONNECTOR ACCESSORY | CHAIN | 30 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.093 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||
|
34805-0111
Molex
|
$0.1081 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
34805-0112
Molex
|
$0.1193 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||
|
48051-000LF
Amphenol Communications Solutions
|
$0.1479 | Yes | Active | 22 AWG | 26 AWG | CONTACT | FEMALE | SQ PIN-SKT | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (30) | NO | NO | NO | 0.103 inch | 0.036 inch | CONNECTOR ACCESSORY | 30 | BRASS | STRAIGHT | CRIMP | AMPHENOL ICC | compliant | EAR99 | 8538.90.81.40 | LEAD FREE | |||||||||||||||||||
|
48050-000LF
Amphenol Communications Solutions
|
$0.1521 | Yes | Active | 28 AWG | 32 AWG | CONTACT | FEMALE | SQ PIN-SKT | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (30) | NO | NO | NO | 0.054 inch | 0.028 inch | CONNECTOR ACCESSORY | 30 | BRASS | STRAIGHT | CRIMP | AMPHENOL ICC | compliant | LEAD FREE | |||||||||||||||||||||
|
1-104480-5
TE Connectivity
|
$0.1604 | Yes | Active | 22 AWG | 26 AWG | 12 mΩ | 300 V | 300 V | CONTACT | FEMALE | 3 A | CSA; UL | NO | NO | NO | 105 °C | -65 °C | 0.06 inch | 0.025 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 15 | COPPER ALLOY | STRAIGHT | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |