Filter Your Search
1 - 10 of 17,951 results
|
AV-36.480MAHE-T
TXC Corporation
|
$0.4830 | Yes | Active | 36.48 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | ||||||
|
ABC2-20.480MHZ-4-T
Abracon Corporation
|
$2.0700 | Yes | Active | 20.48 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ECCM9DA50-13.480MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.48 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | 50 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL, TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
161-48.0M-17-05GW-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 5 ppm | 0.003 % | 70 Ω | 17 pF | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 50 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) | OSCILENT CORP | UM-1, 2 PIN | compliant | 8541.60.00.60 | |||||
|
201-48.0M-18-50H
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 50 ppm | 0.002 % | 80 Ω | 18 pF | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.60 | ||||||||
|
GSX49-3/5C3FF48.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE; BULK; TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
201-48.0M-30-50K
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 50 ppm | 0.0015 % | 80 Ω | 30 pF | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.60 | ||||||||
|
HC49/5C2B348.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
ECCM9AA10-13.480M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.48 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 10 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL, BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
GSX49-4/3C2BF48.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 12 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE; BULK; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | compliant | 8541.60.00.60 |