Filter Your Search
1 - 10 of 37 results
|
CL-625-C1N
Citizen Electronics Co Ltd
|
Check for Price | Active | WHITE | 480 mA | 1 | YES | SURFACE MOUNT | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 16 | BULK | SQUARE | 5.5 mm | CITIZEN ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||
|
L128-1890HA35000B1
Lumileds
|
Check for Price | Yes | Active | WHITE | 480 mA | 2.78 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | unknown | 8541.40.20.00 | Lumileds | |||||||||
|
CL-654-C1D
MARL International Limited
|
Check for Price | Yes | Yes | Active | WHITE | 480 mA | 1 | YES | SURFACE MOUNT | 33700.0 mcd | SEPARATE, 8 ELEMENTS | SINGLE COLOR LED | T-4 | 80 °C | -25 °C | 16 | TR | ROUND | 3.1 mm | 10 mm | MARL INTERNATIONAL LTD | compliant | 8541.40.20.00 | |||||||||||
|
L128-2290HA35000B1
Lumileds
|
Check for Price | Yes | Active | WHITE | 480 mA | 2.78 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||||
|
L128-1880HA35000B1
Lumileds
|
Check for Price | Yes | Active | WHITE | 480 mA | 2.78 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||||
|
L128-3080003500000
Lumileds
|
Check for Price | Yes | Active | WHITE | 480 mA | 3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 105 °C | 2 | TR, 13 INCH | EDGE VIEWED RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2018-10-31 | |||||||||
|
L128-1880HA3500001
Lumileds
|
Check for Price | Yes | Obsolete | WHITE | 480 mA | 2.78 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | unknown | 8541.40.20.00 | ||||||||||
|
L128-2290HA3500001
Lumileds
|
Check for Price | Yes | Obsolete | WHITE | 480 mA | 2.78 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | unknown | 8541.40.20.00 | ||||||||||
|
GSPW1653JTE-35Y
Stanley Electric Co
|
Check for Price | Active | WHITE | 480 mA | 1 | YES | SURFACE MOUNT | 120 deg | SURFACE DIFFUSED PALE ORANGE | PARALLEL CONNECTED, 6 ELEMENTS WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.85 mm | 1 mm | 4.4 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-2 | |||||||||||
|
CL-654-HC1N
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | WHITE | 480 mA | 1 | YES | SURFACE MOUNT | 29500.0 mcd | SEPARATE, 8 ELEMENTS | SINGLE COLOR LED | 80 °C | -25 °C | 16 | TR, 13 INCH | ROUND | 2 mm | 4.1 mm | 7 mm | CITIZEN ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-16 |