Filter Your Search
1 - 10 of 17,951 results
|
9B-20.480MBBK-B
TXC Corporation
|
$0.1760 | Yes | Yes | Obsolete | 20.48 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | compliant | ||||||
|
9B-20.480MAAJ-B
TXC Corporation
|
$0.1936 | Yes | Yes | Obsolete | 20.48 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | compliant | TXC CORPORATION | |||||
|
9C-20.480MAAE-T
TXC Corporation
|
$0.2112 | Yes | Yes | Obsolete | 20.48 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 12 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | |||||||
|
AV-36.480MAHE-T
TXC Corporation
|
$0.5390 | Yes | Active | 36.48 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | |||||||
|
CM309B20.480MABJT
Citizen Finedevice Co Ltd
|
$0.7551 | Obsolete | 20.48 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L13.4XB5.08XH4.6 (mm)/L0.528XB0.2XH0.181 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.4XB5.08XH4.6 (mm)/L0.528XB0.2XH0.181 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.60 | ||||||||
|
CS-043-048.0M
Connor-Winfield
|
$1.3958 | Yes | Active | 48 MHz | 15 ppm | 0.0025 % | 1 PPM/YEAR | 20 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMALL, SMD, 4 PIN | unknown | Connor Winfield | 8541.60.00.60 | |||||
|
ABC2-20.480MHZ-4-T
Abracon Corporation
|
$1.6207 | Yes | Active | 20.48 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
ABC2-20.480MHZ-BY-T
Abracon Corporation
|
$1.8645 | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
HC49/1C2E348.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
ABSM2-20.480MHZ-10-N4R
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 20.48 MHz | 30 ppm | 0.015 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | ABRACON LLC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 |