Filter Your Search
1 - 10 of 112 results
|
7443550480
Wurth Elektronik
|
$3.4868 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.8 µH | 11.66 mΩ | 20 % | YES | 100 kHz | 12.9 A | 28 MHz | IRON ALLOY | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASERED AT 10 % TOLERANCE; INDUCTANCE IS MEASURED AT 10 mA | e1 | AEC-Q200 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4.7 mm | 12.8 mm | 12.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
CDEP134CNP-4R8MC-H
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.8 µH | 16.3 mΩ | 20 % | YES | 100 kHz | 7 A | POWER INDUCTOR | 1 | YES | 3 | RECTANGULAR PACKAGE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
SM5F2JL32
Chemi-Con
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.8 µH | 1 mΩ | YES | 100 kHz | 10 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -25 °C | 3 | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING AND WRAPAROUND | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
ETQP6F3R2HF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.8 µH | 4.92 mΩ | 25 % | YES | 100 kHz | 10.8 A | POWER INDUCTOR | 1 | NO | e3/e2 | 2 | RECTANGULAR PACKAGE | TIN/TIN COPPER | DUAL ENDED | WRAPAROUND | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CDEP134C-4R8MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.8 µH | 12 mΩ | 20 % | YES | 100 kHz | 7.5 A | POWER INDUCTOR | 1 | NO | 3 | RECTANGULAR PACKAGE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LESM5F2JL32L00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.8 µH | 1 mΩ | YES | 100 kHz | 10 A | AMORPHOUS MAGNETIC | 8751 | DC-DC CONVERTER | 1 | NO | 130 °C | -25 °C | Choke Coil | 3 | SMT | Tray | RECTANGULAR PACKAGE | DUAL ENDED | GULL WING AND WRAPAROUND | 7.4 mm | 22 mm | 13 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | 8751 | ||||||||||
|
BTC-5R0-01
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.83 µH | 41 mΩ | YES | 2 A | DC-DC CONVERTER | 2 | NO | PARALLEL CONNECTED | 4 | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
40004R-LF2
Wurth Elektronik
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.83 µH | 40 mΩ | 20 % | YES | 100 kHz | 2 A | 1 | NO | PARALLEL CONNECTED | e2 | 4 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | ON CIRCLE | ONE SURFACE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CDEP134C-4R8MB-H
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.8 µH | 16.3 mΩ | 20 % | YES | 100 kHz | 7 A | POWER INDUCTOR | 1 | NO | 3 | RECTANGULAR PACKAGE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
HM75-204R7LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.8 µH | 15.1 mΩ | 20 % | YES | 100 kHz | 5.4 A | AMORPHOUS MAGNETIC | 5339 | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.9 mm | 13.46 mm | 10.03 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 5339 |