Filter Your Search
1 - 1 of 1 results
|
482-G111-K1M1-A1S0-10A
E-T-A
|
Check for Price | Yes | Active | 115 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TRIP FREE | 1 kA | BW; CSA; UL | CORROSSION RESISTANT; IP00; IP40 | 75 °C | -55 °C | PANEL MOUNT | 1 | NO | SCREW | 18 mm | 50 mm | 31 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |