Filter Your Search
1 - 1 of 1 results
|
483-G111-K1M1-A1S1Z-30A
E-T-A
|
Check for Price | Active | 115 V | 28 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | INTERRUPTING CURRENT-MAX(DC): 4000 A | TRIP FREE | 2.5 kA | UL | CORROSION RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT-THREADED | 1 | NO | SCREW | 14.2 mm | 31 mm | 26 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |