Filter Your Search
1 - 10 of 441 results
|
EC3SA-48D05
Cincon Electronics Corporation
|
$9.8016 | Active | NO | 5 V | 48 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -5V OUTPUT | 81 % | 75 V | 36 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | OUTPUT OVER CURRENT | 0.0265125 Vrms | 100 kHz | 3 W | NO | R-PSMA-T7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.7 mm | 9.1 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||
|
EC3SAW-48D05P
Cincon Electronics Corporation
|
$10.7843 | Active | NO | 5 V | 48 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL OUTPUT AVAILABLE | 82 % | 75 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | 3 W | NO | 5 ms | R-PSIP-T7 | IEC, EN, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.13 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.6 mm | 9.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||
|
EC6AW-48D05N
Cincon Electronics Corporation
|
$15.8703 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EC6AW-48D05
Cincon Electronics Corporation
|
$15.8703 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EC6AW-48D05S
Cincon Electronics Corporation
|
$17.3263 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EC2SBW-48D05N
Cincon Electronics Corporation
|
$22.3626 | Active | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
EC2SBW-48D05
Cincon Electronics Corporation
|
$22.3626 | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
EC5BU-48D05
Cincon Electronics Corporation
|
$25.3175 | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
EC3SBW-48D05
Cincon Electronics Corporation
|
$25.9501 | Active | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
EC5BW-48D05
Cincon Electronics Corporation
|
$26.0958 | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |