Filter Your Search
1 - 10 of 10,646 results
|
48-ASCYCRS12
ITW Switches
|
Check for Price | Yes | Active | 0.05 mΩ | APPROVAL: UL | 85 °C | -40 °C | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | CHROME | 2.3 mm | SQUARE BUTTON TYPE | 8.9 mm | 15.11 mm | GOLD | 150 mA | 0.15A@28VDC | 28 V | 1000VAC V | GOLD | YELLOW LED | 1 GΩ | e4 | PANEL MOUNT | 3 N | IP67 | NO | MOMENTARY | SPST | PUSHBUTTON SWITCH | GOLD | WIRE | |||||
|
48-1SCRGRDS05
ITW Switches
|
Check for Price | Yes | Active | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | e4 | MINIATURE SWITCH | Gold (Au) | |||||||||||||||||||||||||||||
|
48-2SBRGYLB
ITW Switches
|
Check for Price | Yes | Active | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | e4 | MINIATURE SWITCH | Gold (Au) | |||||||||||||||||||||||||||||
|
48-6SCWBLB05
ITW Switches
|
Check for Price | Yes | Active | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | MINIATURE SWITCH | |||||||||||||||||||||||||||||||
|
48-ARBYGRB05
ITW Switches
|
Check for Price | Yes | Active | 0.05 mΩ | APPROVAL: UL | 85 °C | -40 °C | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | GREEN | 2.3 mm | ROUND BUTTON TYPE | 18.6 mm | 10.5 mm | GOLD | 150 mA | 0.15A@28VDC | 28 V | 1000VAC V | GOLD | YELLOW LED | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3 N | IP67 | NO | MOMENTARY | SPST | PUSHBUTTON SWITCH | GOLD | WIRE | 0.472 inch | M12X1 | |||
|
48-BSBYWHS05
ITW Switches
|
Check for Price | Yes | Active | 0.05 mΩ | APPROVAL: UL | 85 °C | -40 °C | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | WHITE | 2.3 mm | SQUARE BUTTON TYPE | 8.9 mm | 15.11 mm | GOLD | 250 mA | 0.25A@12VDC | 12 V | 1000VAC V | GOLD | YELLOW LED | 1 GΩ | e4 | PANEL MOUNT | 3 N | IP67 | NO | LATCHED | SPST | PUSHBUTTON SWITCH | GOLD | WIRE | |||||
|
48-6RBABKS05
ITW Switches
|
Check for Price | Yes | Active | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | MINIATURE SWITCH | |||||||||||||||||||||||||||||||
|
48-ARCRGORS12
ITW Switches
|
Check for Price | Yes | Active | 0.05 mΩ | APPROVAL: UL | 85 °C | -40 °C | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | ORANGE | 2.3 mm | ROUND BUTTON TYPE | 8.9 mm | 15.11 mm | GOLD | 150 mA | 0.15A@28VDC | 28 V | 1000VAC V | GOLD | RED AND GREEN LED | 1 GΩ | e4 | PANEL MOUNT | 3 N | IP67 | NO | MOMENTARY | SPST | PUSHBUTTON SWITCH | GOLD | WIRE | |||||
|
48-BRCAWHB
ITW Switches
|
Check for Price | Yes | Active | 0.05 mΩ | APPROVAL: UL | 85 °C | -40 °C | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 | WHITE | 2.3 mm | ROUND BUTTON TYPE | 18.6 mm | 10.5 mm | GOLD | 250 mA | 0.25A@12VDC | 12 V | 1000VAC V | GOLD | AMBER LED | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3 N | IP67 | NO | LATCHED | SPST | PUSHBUTTON SWITCH | GOLD | WIRE | 0.472 inch | M12X1 | |||
|
48-6SBGWHS
ITW Switches
|
Check for Price | Yes | Active | 48EM | ITW SWITCHES | unknown | PUSHBUTTON SWITCH |