Filter Your Search
1 - 1 of 1 results
|
48IMR15-1515-2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 72 V | 36 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL | 15 W | R-XDMA-P5 | e0 | Not Qualified | 50 °C | -10 °C | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | EAR99 |