Filter Your Search
1 - 6 of 6 results
|
4922R-17L
API Delevan
|
$2.0214 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 15 % | YES | 10 kHz | 1.61 A | FERRITE | 4922 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | not_compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
4922R-17LH
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 3 % | YES | 1.61 A | Ferrite | 5225 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | |||||||
|
4922R-17LJ
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 5 % | YES | 1.61 A | Ferrite | 5225 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | |||||||
|
4922R-17LTR
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 15 % | YES | 1.61 A | Ferrite | 5225 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Molded Case | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 5225 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
4922R-17LT
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
4922R-17LK
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 152 mΩ | 10 % | YES | 1.61 A | Ferrite | 5225 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 |