Filter Your Search
1 - 10 of 11 results
|
GRPB492MWCN-RC
Sullins Connector Solutions
|
$4.7619 | Active | 98 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.115 inch | 2.45 inch | 0.098 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CB01492M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 2.466 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CH02492M101-0P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.45 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CH01492M100-0P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.3114 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.039 inch | 2.45 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CH02492M101-00
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.118 inch | 2.45 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CH03492M100-0P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 50u inch | SURFACE MOUNT | 0.079 inch | 1.095 inch | 2.445 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CB01492M100-20
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 2.466 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CH02492M100-0P
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.115 inch | 2.45 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CH03492M100-00
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 50u inch | SURFACE MOUNT | 0.079 inch | 1.095 inch | 2.445 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CH02492M100-00
Cvilux Corporation
|
Check for Price | Yes | Active | 49 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.115 inch | 2.45 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |