Filter Your Search
1 - 10 of 63,585 results
|
HC49USM-FF3F18-12.000MHZ
Abracon Corporation
|
$0.1445 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.4mm x 4.73mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.73mm x 4.5mm | ABRACON LLC | HC49USM, SMD, 2 PIN | compliant | ABRACON | ||||||
|
HC49USM-FF5F18-10.000MHZ
Abracon Corporation
|
$0.1505 | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.4mm x 4.73mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.73mm x 4.5mm | ABRACON LLC | HC49USM, SMD, 2 PIN | compliant | ABRACON | ||||||
|
HC49USM-FF5F18-20.000MHZ
Abracon Corporation
|
$0.1505 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.4mm x 4.73mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; MIL-STD-883; MIL-STD-202 | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.73mm x 4.5mm | ABRACON LLC | HC49USM, SMD, 2 PIN | compliant | ABRACON | ||||||
|
HC49US-FF5F18-6.000MHZ
Abracon Corporation
|
$0.1863 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.1mm x 4.7mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.1mm x 4.7mm x 3.5mm | ABRACON LLC | HC49US, 2 PIN | compliant | ABRACON | ||||||
|
HC49US-FF5F18-4.000MHZ
Abracon Corporation
|
$0.1863 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | 11.1mm x 4.7mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.1mm x 4.7mm x 3.5mm | ABRACON LLC | HC49US, 2 PIN | compliant | ABRACON | ||||||
|
HC49US-FF5F18-11.0592MHZ
Abracon Corporation
|
$0.1883 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm x 4.7mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.1mm x 4.7mm x 3.5mm | ABRACON LLC | HC49US, 2 PIN | compliant | ABRACON | ||||||
|
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
|
$0.2107 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN | compliant | 8541.60.00.50 | ||||
|
HC-49/U-S20000000ABJB
Citizen Finedevice Co Ltd
|
$0.2766 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | 8541.60.00.50 | |||
|
HC-49/U-S8000000ABJB
Citizen Finedevice Co Ltd
|
$0.3335 | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | ||||||
|
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
|
$0.3575 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 |