Filter Your Search
1 - 3 of 3 results
|
IDT49FCT3805EPYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.5 ns | 2.5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 200 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
49FCT3805EPYGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 2.5 ns | 2.5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 200 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | SSOP | 20 | compliant | NLR | 8542390001 | PYG20 | Renesas Electronics | ||||||
|
49FCT3805EPYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.5 ns | 2.5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 5 | 200 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | compliant | EAR99 | 8542.39.00.01 | PYG20 |