Filter Your Search
1 - 10 of 67 results
|
49FCT805CTSOG8
Integrated Device Technology Inc
|
$1.7500 | Yes | Yes | Obsolete | 5 V | 4.5 ns | YES | SOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | PSG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
49FCT805CTQG
Integrated Device Technology Inc
|
$1.8500 | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | GREEN, QSOP-20 | |||||||||
![]() |
49FCT805CTPYG
Integrated Device Technology Inc
|
$2.1097 | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | PYG20 | compliant | EAR99 | 8542.39.00.01 | GREEN, SSOP-20 | |||||||||
![]() |
49FCT805CTSOG
Integrated Device Technology Inc
|
$2.5625 | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | PSG20 | compliant | EAR99 | 8542.39.00.01 | GREEN, SOIC-20 | |||||||||
![]() |
IDT49FCT805CTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | 20 | compliant | EAR99 | 8542.39.00.01 | SSOP, | |||||||||||||
![]() |
49FCT805CTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 2 | NO | DIP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 700 ps | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 20 | CD20 | not_compliant | 8542.39.00.01 | CERAMIC, DIP-20 | |||||||||
![]() |
PI49FCT805CTP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.5 ns | 4.5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 0.7NS | SCHMITT TRIGGER | 64 mA | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | 20 | compliant | EAR99 | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||
![]() |
IDT49FCT805CTQ8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | 20 | not_compliant | 8542.39.00.01 | QSOP-20 | |||||||||
|
49FCT805CTSOI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | YES | SOP | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
49FCT805CTPI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 |