Filter Your Search
1 - 10 of 449 results
|
49SNC240-16(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 MHz | 50 ppm | 0.005 % | 16 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 25 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | ||||||
|
49SNCFREQ1-16HJE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 ppm | 0.01 % | 200 Ω | 16 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK; AT-CUT CRYSTAL | 100 µW | 29.999 MHz | 3.2 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | SMD, 4 PIN | |||
|
49SNCFREQ3-16GHE
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 200 Ω | 16 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK; AT-CUT CRYSTAL | 100 µW | 80 MHz | 30 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | SMD, 4 PIN | |||
|
49SNCFREQ2B32HJE(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 ppm | 0.01 % | 200 Ω | 32 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; BT-CUT CRYSTAL | 100 µW | 50 MHz | 26.8 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | SMD, 4 PIN | |||
|
49SNCFREQ1-32GHE-E
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 ppm | 0.005 % | 200 Ω | 32 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK; AT-CUT CRYSTAL | 100 µW | 29.999 MHz | 3.2 MHz | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | ROHS COMPLIANT, SMD, 4 PIN | |||
|
49SNC322B22
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 32.256 MHz | 50 ppm | 0.01 % | 22 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT CUT CRYSTAL | 25 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.60 | ||||||
|
49SNCFREQ1GHE(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 200 Ω | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 85 °C | SERIES - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 100 µW | 29.999 MHz | 3.2 MHz | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | SMD, 4 PIN | ||||
|
49SNC037-(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6864 MHz | 50 ppm | 0.005 % | 160 Ω | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 25 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.30 | ||||||||
|
49SNC035-18
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.5795 MHz | 50 ppm | 0.005 % | 18 pF | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 25 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.30 | ||||||
|
49SNCFREQ2GGC-E
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 ppm | 0.003 % | 200 Ω | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | 70 °C | SERIES - FUNDAMENTAL | BULK; AT-CUT CRYSTAL | 100 µW | 50 MHz | 26.8 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L13.3XB5.5XH5.2 (mm)/L0.524XB0.217XH0.205 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.80 | ROHS COMPLIANT, SMD, 4 PIN |