Filter Your Search
1 - 10 of 945 results
|
FCP4N60
onsemi
|
$0.2725 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.9 A | 1.2 Ω | 128 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 11.7 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT, TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||||||||
|
AOT4N60
Alpha & Omega Semiconductor
|
$0.2821 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||||
|
AOTF4N60
Alpha & Omega Semiconductor
|
$0.3284 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||||
|
MCU04N60-TP
Micro Commercial Components
|
$0.3331 | Yes | Obsolete | 600 V | 4 A | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AOD4N60
Alpha & Omega Semiconductor
|
$0.5012 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4 A | 2.3 Ω | 235 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Alpha & Omega Semiconductors | TO-252 | 3 | ||||||||||||||
|
FDD4N60NZ
onsemi
|
$0.6137 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 3.4 A | 2.5 Ω | 179.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 114 W | 13.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | ||||||||||||
|
NDF04N60ZG
onsemi
|
$0.6597 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3 A | 2 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 20 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | FULL PACK-3 | 221AH | not_compliant | EAR99 | onsemi | TO-220 3 LEAD FULLPAK | 3 | |||||||||||
|
SIHD1K4N60E-GE3
Vishay Intertechnologies
|
$0.6916 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4.2 A | 1.45 Ω | AVALANCHE RATED | 14 mJ | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 5 A | SWITCHING | SILICON | 64 ns | 66 ns | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | 2018-08-20 | ||||||||||
|
STW24N60DM2
STMicroelectronics
|
$0.7145 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 18 A | 200 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||
|
IXFY4N60P3
IXYS Corporation
|
$0.7349 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4 A | 2.2 Ω | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 114 W | 8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO-252AA | 4 |