Filter Your Search
1 - 10 of 98 results
|
MC14580BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 5 V | 1.3 µs | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 32.005 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962R9668201VXC
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | 1.11 MHz | MULTI-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.9 mm | INTERSIL CORP | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 24 | |||||||||
|
5962R9668401V9A
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | DUAL-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | X-XUUC-N24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIE | 24 | ||||||||||||||
|
MC14580BDW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 1.3 µs | MULTI-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | MOTOROLA INC | SOP, SOP24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | SOIC | 24 | |||||||||||
|
MC14580BDW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 1.3 µs | MULTI-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | MOTOROLA INC | PLASTIC, SOIC-24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962R9668401VLX
Harris Semiconductor
|
Check for Price | Transferred | 16 bit | 4 | 4X4 | 5 V | MULTI-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||
|
CD40108BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | MULTI-PORT SRAM | 1 | 4 | 4 words | 18 V | 3 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
100142DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 4.3 ns | CONTENT ADDRESSABLE SRAM | 1 | 4 | 4 words | ASYNCHRONOUS | PARALLEL | 288 µA | CMOS | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
MC14580BAL
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16 bit | 4 | 4X4 | 5 V | 1.3 µs | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 32.005 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 | |||||||
|
5962R9668401VXX
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | DUAL-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | INTERSIL CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 24 |