Filter Your Search
1 - 10 of 92 results
|
402F44A35AET
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.04 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 20 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||||
|
CCL-6-FREQ4-A-3-5-F-C
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 100 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 18 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 3.999 MHz | 3.5 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | |||||||||
|
CCL-6-FREQ4-A-3-5-F-B
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 100 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 18 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 3.999 MHz | 3.5 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | |||||||||
|
402F24A35CAR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 24.0001 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT STRIP CRYSTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.0mm X 1.6mm X 0.55mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
402F24A35IER
CTS Corporation
|
Check for Price | Yes | Yes | Active | 24.0001 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 20 pF | 2.0mm X 1.6mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT STRIP CRYSTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.0mm X 1.6mm X 0.55mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
402F44A35ICT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.04 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||||
|
GSX-331/M34A354.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 54 MHz | 7.5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||||
|
402F44A35CKT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.04 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||||
|
402F24A35ISR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 24.0001 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 2.0mm X 1.6mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT STRIP CRYSTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.0mm X 1.6mm X 0.55mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
402F44A35WLT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.04 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 |