Filter Your Search
1 - 6 of 6 results
|
4AM4842-5FT10-0FA0
Siemens
|
Check for Price | Active | 500 V | 230 V | 17 A | POWER TRANSFORMER | 1 | SINGLE 475/500/525V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 | |||||
|
4AM4842-8BB40-0EA0
Siemens
|
Check for Price | Obsolete | 190/200/220/230/380/400/575 V | 24 V | 24 V | POWER TRANSFORMER | Additional Input voltage nom range is &q... more | 2 | SINGLE 190-575V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 | ||||
|
4AM4842-5AN00-0EA0
Siemens
|
Check for Price | Active | 400 V | 24 V | 20 A | POWER TRANSFORMER | 1 | SINGLE 380/400/420V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 | |||||
|
4AM4842-8ED40-0FA0
Siemens
|
Check for Price | Active | 230/240/400/415/440/460/600 V | 115 V | 115 V | POWER TRANSFORMER | Additional Input voltage nom range is "480, 500, 525,550, 575V AC" | 2 | SINGLE 230-600V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 | SIEMENS | |||
|
4AM4842-8DD40-0FA0
Siemens
|
Check for Price | Active | 208/230/380/400/415/440/550 V | 115 V | 17 A | 115 V | POWER TRANSFORMER | Additional Input voltage nom range is "460, 480, 500, 525V AC" | 2 | SINGLE 208-550V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 | |||
|
4AM4842-4TJ10-0FA0
Siemens
|
Check for Price | Active | 230 V | 110 V | 55 A | POWER TRANSFORMER | 1 | SINGLE 218/230/242V | 500 VA | CSA; UL | CHASSIS MOUNT | NO | 121 mm | 134 mm | 122 mm | SIEMENS A G | unknown | EAR99 |