Filter Your Search
1 - 10 of 52 results
|
H84K0BDA
TE Connectivity
|
$0.4791 | Yes | Active | 4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||||
|
UXB02070F4001BR100
Vishay Intertechnologies
|
$1.3650 | Yes | Active | 4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||
|
M55342E06B4B00RT0
Vishay Intertechnologies
|
$6.2235 | No | Active | 4 kΩ | 0.1 % | 150 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER-TRIMMED, NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
P1206Y4001PNT
Vishay Intertechnologies
|
$9.3721 | Yes | Active | 4 kΩ | 0.02 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||
|
P1206Y4001PBT
Vishay Intertechnologies
|
$9.3721 | No | Active | 4 kΩ | 0.02 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||
|
P-1206E4001BSTS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 4 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||
|
UXB02070G4001BR100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||
|
H44K0FDBR
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H4 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||
|
PAT0603H4001FST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 kΩ | 1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, LASER TRIMMABLE | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 380 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||||
|
M55342E06B4B00RWS
Vishay Intertechnologies
|
Check for Price | No | Active | 4 kΩ | 0.1 % | 150 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER-TRIMMED, NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |