Parametric results for: 4k x 8 9 dual-port static... under Thin Film Resistors

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
-
-
Resistance: 4000
Select parts from the table below to compare.
Compare
Compare
H84K0BDA
TE Connectivity
$0.9378 Yes Active 4 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
UXB02070F4001BR100
Vishay Intertechnologies
$1.3650 Yes Active 4 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
M55342E06B4B00RT0
Vishay Intertechnologies
$6.2235 No Active 4 kΩ 0.1 % 150 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER-TRIMMED, NON-INDUCTIVE 70 °C YES 50 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
P1206Y4001PNT
Vishay Intertechnologies
$9.3721 Yes Active 4 kΩ 0.02 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P1206Y4001PBT
Vishay Intertechnologies
$9.3721 No Active 4 kΩ 0.02 % 330 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P-1206E4001BSTS
Vishay Thin Film
Check for Price Yes Yes Active 4 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC , 1206 unknown EAR99 8533.21.00.30
H44K0FDBR
TE Connectivity
Check for Price Yes Obsolete 4 kΩ 1 % 500 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM H4 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD , unknown EAR99 8533.21.00.90
PAT0603H4001FST1
Vishay Intertechnologies
Check for Price Yes Active 4 kΩ 1 % 150 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION, LASER TRIMMABLE 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Tin (Sn) WRAPAROUND 380 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
UXB02070G4001BR100
Vishay Intertechnologies
Check for Price Yes Active 4 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 250 V e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
M55342E06B4B00RWS
Vishay Intertechnologies
Check for Price No Active 4 kΩ 0.1 % 150 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER-TRIMMED, NON-INDUCTIVE 70 °C YES 50 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30