Parametric results for: 4m1-sdp1-s1%2f2-m1qe under Slide Switches

Filter Your Search

1 - 10 of 112 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 4m1sdp1s12
Select parts from the table below to compare.
Compare
Compare
4M1-SDP1-S1/2-M2RE
Carling Technologies
$9.5079 Active CARLING TECHNOLOGIES INC compliant
4M1-SDP1-S1/2-M7RE
Carling Technologies
$10.2346 Active 30000 Cycle(s) 0.01 mΩ 1 DPDT SLIDE SWITCH 4M1 SLIDE 0.4VA@20VAC ON-ON 2100VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK NYLON COPPER ALLOY GOLD OVER NICKEL STAINLESS STEEL DIALLYL PHTHALATE 8 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY SOLDER 0.201 inch 10.6934 mm 20.32 mm 12.7 mm CARLING TECHNOLOGIES INC compliant
4M1-SDP1-S1/2M2PE
Carling Technologies
Check for Price Active 5 A 28 V 30000 Cycle(s) 0.01 mΩ 1 DPDT LATCHED SLIDE SWITCH 4M1 SLIDE 5A@125VAC 5A@28VDC 5 A ON-ON 125 V 2100VAC V 1 GΩ e0 -30 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE BULK EPOXY TERMINAL SEALED MIL-STD NO TIN LEAD COPPER ALLOY SOLDER 0.201 inch 10.7 mm 9.3 mm 12.7 mm 0.265 inch CARLING TECHNOLOGIES INC compliant
4M1SDP1S1/2M5-3GE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH HIGH TYPE 5A@125VAC 5A@28VDC 5 A ON-ON 125 V e4 -30 °C 85 °C PANEL MOUNT BULK EPOXY TERMINAL SEALED NO Gold (Au) WIRE WRAP 10.7 mm 9.3 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
4M1-SDP1-S1/2M5-2RE
Carling Technologies
Check for Price Yes Yes Active 20 mA 20 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH 4M1 .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C PANEL MOUNT BULK EPOXY TERMINAL SEALED NO GOLD WIRE WRAP 10.7 mm 9.3 mm 12.7 mm CARLING TECHNOLOGIES INC compliant
4M1SDP1S1/2M1QE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) 0.01 mΩ 1 DPDT LATCHED SLIDE SWITCH SLIDE 5A@125VAC 5A@28VDC 5 A ON-ON 125 V 2100VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT BLACK NYLON COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE BULK EPOXY TERMINAL SEALED MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.201 inch 10.7 mm 9.3 mm 12.7 mm 0.159 inch CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
4M1SDP1S1/2M5-2RE
Carling Technologies
Check for Price Yes Yes Active 20 mA 20 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V e4 -30 °C 85 °C PANEL MOUNT BULK EPOXY TERMINAL SEALED NO Gold (Au) WIRE WRAP 10.7 mm 9.3 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
4M1SDP1S1/2VS2RE
Carling Technologies
Check for Price Yes Yes Active 20 mA 20 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 7.9 mm 9.7 mm 15.75 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
4M1SDP1S1/2VS2QE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH HIGH TYPE 5A@125VAC 5A@28VDC 5 A ON-ON 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 7.9 mm 9.7 mm 15.75 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.50
4M1-SDP1-S1/2M6RE
Carling Technologies
Check for Price Yes Yes Active 20 mA 20 V 30000 Cycle(s) DPDT LATCHED SLIDE SWITCH 4M1 .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED NO GOLD SOLDER 12.7 mm 10.7 mm 13.51 mm CARLING TECHNOLOGIES INC compliant