Filter Your Search
1 - 3 of 3 results
|
4M1SDP3S3/2VS2RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.9 mm | 9.7 mm | 15.75 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.50 | |||
|
4M1-SDP3-S3/2-VS2RE
Carling Technologies
|
Check for Price | Active | SLIDE SWITCH | 4M1 | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||
|
4M1-SDP3-S3/2VS2RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 4M1 | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 7.9 mm | 9.7 mm | 15.75 mm | CARLING TECHNOLOGIES INC | compliant |