Filter Your Search
1 - 10 of 24 results
|
WEDPN4M72V-100B2M
White Electronic Designs Corp
|
Check for Price | No | Transferred | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PBGA-B219 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.64 mm | WHITE ELECTRONIC DESIGNS CORP | BGA, | unknown | ||||||||||||||
|
WEDPN4M72V-133B2M
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PBGA-B219 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | BGA | 219 | EAR99 | 8542.32.00.28 | |||||||||||
|
WEDPN4M72V-100B2I
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B219 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | BGA219,16X16,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA219,16X16,50 | unknown | BGA | 219 | EAR99 | 8542.32.00.28 | |||||
|
WEDPN4M72V-100B2C
White Electronic Designs Corp
|
Check for Price | No | Transferred | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B219 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.64 mm | WHITE ELECTRONIC DESIGNS CORP | BGA, | unknown | |||||||||||||||
|
WEDPN4M72V-100B2I
White Electronic Designs Corp
|
Check for Price | No | Transferred | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B219 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.64 mm | WHITE ELECTRONIC DESIGNS CORP | BGA, | unknown | ||||||||||||||
|
WEDPN4M72V-125B2M
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 225 mA | 700 µA | 3.6 V | 3 V | CMOS | MILITARY | S-PBGA-B219 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | BGA219,16X16,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA219,16X16,50 | unknown | BGA | 219 | EAR99 | 8542.32.00.28 | |||
|
IBM13Q4739CC-10T
IBM
|
Check for Price | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 11.3 ns | 66 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 38 mA | 2.314 mA | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM200 | unknown | DIMM | 200 | EAR99 | 8542.32.00.28 | ||||||||
|
WEDPN4M72V-133B2I
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B219 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | BGA | 219 | EAR99 | 8542.32.00.28 | |||||||||||
|
WEDPN4M72V-125B2I
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B219 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | BGA219,16X16,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA219,16X16,50 | unknown | BGA | 219 | EAR99 | 8542.32.00.28 | |||||
|
WEDPN4M72V-100B2M
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 225 mA | 700 µA | 3.6 V | 3 V | CMOS | MILITARY | S-PBGA-B219 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 219 | PLASTIC/EPOXY | BGA | BGA219,16X16,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA219,16X16,50 | unknown | BGA | 219 | EAR99 | 8542.32.00.28 |