Filter Your Search
1 - 10 of 737 results
|
AS-FREQ6-32-F-4PD-STD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 32 pF | L13.0XB4.73XH5.6 (mm)/L0.512XB0.186XH0.22 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 9.999 MHz | 8 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.0XB4.73XH5.6 (mm)/L0.512XB0.186XH0.22 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
AS-FREQ6-32-F-EXT-4PD-H51-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 32 pF | L11.4XB4.73XH5.1 (mm)/L0.449XB0.186XH0.201 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 9.999 MHz | 8 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.73XH5.1 (mm)/L0.449XB0.186XH0.201 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
AS-FREQ-25-3OT-EXT-4PD-H46-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 pF | L13XB4.73XH4.6 (mm) | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | 70 MHz | 24.576 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13XB4.73XH4.6 (mm) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||
|
AS-25.000-10-F-4PD-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 30 Ω | 10 pF | 13.0mm x 4.73mm x 5.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 13.0mm x 4.73mm x 5.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||
|
AS-60.000-10-3OT-EXT-4PD-TR
Raltron Electronics Corporation
|
Check for Price | Active | 60 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 100 Ω | 10 pF | 13.0mm x 4.73mm x 5.0mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 13.0mm x 4.73mm x 5.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||
|
AS-FREQ-28-FUND-4PD-H46-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 28 pF | L13XB4.73XH4.6 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 40.32 MHz | 20 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L13XB4.73XH4.6 (mm) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||
|
AS-60.000-10-3OT-4PD-TR
Raltron Electronics Corporation
|
Check for Price | Active | 60 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 100 Ω | 10 pF | 13.0mm x 4.73mm x 5.0mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 13.0mm x 4.73mm x 5.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||
|
AS-25.000-10-F-EXT-4PD-TR
Raltron Electronics Corporation
|
Check for Price | Active | 25 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 30 Ω | 10 pF | 13.0mm x 4.73mm x 5.0mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 13.0mm x 4.73mm x 5.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||
|
AS-FREQ8-32-F-EXT-4PD-H51-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.4XB4.73XH5.1 (mm)/L0.449XB0.186XH0.201 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 40.32 MHz | 15 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.73XH5.1 (mm)/L0.449XB0.186XH0.201 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
AS-FREQ1-S-FUND-EXT-4PD-STD-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | L13XB4.73XH5.6 (mm) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | 4 MHz | 3.5795 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13XB4.73XH5.6 (mm) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 |