Filter Your Search
1 - 10 of 557 results
|
C284ACA4400AL0J
KEMET Corporation
|
$3.8599 | Yes | Active | 4 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 30 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
HTS105XHT405K14X
Presidio Components Inc
|
Check for Price | Yes | Active | 4 µF | 25 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 3.81 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||
|
HTS401XHT405L2N3R
Presidio Components Inc
|
Check for Price | Yes | Active | 4 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | DIP | NO | 2.54 mm | FLAT | 10.16 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||||||
|
HTS105XHT405K14Y
Presidio Components Inc
|
Check for Price | No | Active | 4 µF | 25 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 3.81 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||
|
HTS105XHT405Z1N4R
Presidio Components Inc
|
Check for Price | Yes | Active | 4 µF | 25 V | 80 % | XHT | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 3.81 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||||||
|
SMX25A405KAN480
Kyocera AVX Components
|
Check for Price | Active | 4 µF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 30 | RECTANGULAR PACKAGE | PCB Mount | NO | WIRE | 12.2 mm | 38.4 mm | 22.1 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
HTS401XHT405Z2N3
Presidio Components Inc
|
Check for Price | No | Active | 4 µF | 50 V | 80 % | XHT | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | DIP | NO | 2.54 mm | FLAT | 10.16 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
HTS105XHT405P1N4Y
Presidio Components Inc
|
Check for Price | No | Active | 4 µF | 25 V | 100 % | XHT | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 3.81 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||
|
3736X7R405K2NT9B
Presidio Components Inc
|
Check for Price | No | No | Active | 4 µF | 50 V | 10 % | 3736 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3736 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
HTS105X7R405M34Y
Presidio Components Inc
|
Check for Price | No | Active | 4 µF | 100 V | 20 % | X7R | 20 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 4.06 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 |