Filter Your Search
1 - 10 of 4,721 results
|
VR05S15
XP Power
|
$1.9602 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
IEB0105S15
XP Power
|
$1.9918 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
IVB0105S15
XP Power
|
$2.1924 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
IEB0115S15
XP Power
|
$2.2148 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
PDSE1-S5-S15-S
CUI Inc
|
$2.5175 | Yes | Yes | Not Recommended | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | compliant | EAR99 | CUI Inc. | SIP-4 | 2019-07-02 | ||||
|
IVB0115S15
XP Power
|
$2.7557 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
PDME1-S5-S15-S
CUI Inc
|
$2.9216 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | UL, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | EAR99 | CUI Inc. | , | 2019-07-02 | ||||||
|
IES0105S15
XP Power
|
$2.9468 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 245 | 30 | XP POWER LTD | compliant | EAR99 | XP POWER | 2019-10-09 | |||||||||||||||||||||||||||||||||||||||
|
PEME1-S5-S15-S
CUI Inc
|
$3.0836 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | EAR99 | CUI Inc. | , | 2019-07-02 | ||||||
|
IES0115S15
XP Power
|
$3.1311 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER |