Filter Your Search
1 - 10 of 551 results
|
ERS271K0GB6.3X11T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 270 µF | 4 V | 160 mA | 10 % | 15 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 216 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||
|
ERS122K0GBA10X12.5T1
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 1.2 mF | 4 V | 275 mA | 10 % | 8 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||||
|
EC100010GBP814LGK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LGK(10V) | LGK(10V) | 85 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 14 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
AVS108M10GB
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 1 mF | 10 V | 580 mA | 20 % | 4741 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 100 µA | 0.26 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | YES | FLAT | CORNELL DUBILIER ELECTRONICS INC | , 4741 | compliant | EAR99 | ||||||||||
|
SSG330M0GBK-0405
Lelon Electronics Corp
|
Check for Price | Active | 33 µF | 4 V | 27 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
AFK108M10GB-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 10 V | 637.5 mA | 20 % | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||
|
EMR101M0GB4X7TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 100 µF | 4 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||
|
EC270080GBPLGP
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2.7 mF | 80 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LGP(80V)O | LGP(80V)O | 85 °C | -40 °C | 2 | Radial | 10 mm | 30 mm | 31 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
EC330010GBP1320LGK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LGK(10V) | LGK(10V) | 85 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 20 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EMR101K0GBA4X7T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 100 µF | 4 V | 55 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 |