Parametric results for: 5 6 v 0 4 w silicon unidi... under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Repetitive Peak Off-state Voltage: 15-20
Select parts from the table below to compare.
Compare
Compare
2N876
Digitron Semiconductors
Check for Price Obsolete 1.5 V 350 A 100 µA 5 mA 200 µA 15 V SCR 800 mV 20 A 100 °C -60 °C NO DIGITRON SEMICONDUCTORS , unknown EAR99
C106Q1
Digitron Semiconductors
Check for Price No Obsolete 2.2 V 4 kA 100 µA 3 mA 200 µA 15 V SCR 40 µs 800 mV 20 A e0 110 °C -40 °C NO Tin/Lead (Sn/Pb) DIGITRON SEMICONDUCTORS , unknown EAR99
C106Q1
Harris Semiconductor
Check for Price No Obsolete 4 kA 100 µA 3 mA 200 µA 15 V SCR 40 µs 800 mV 20 A e0 110 °C -40 °C NO Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR , unknown EAR99
SFS884
Solid State Devices Inc (SSDI)
Check for Price Active 80 µA 15 V 785 mA SCR SINGLE 15 V TO-18 O-MBCY-W3 Not Qualified 150 °C -65 °C ANODE 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SOLID STATE DEVICES INC CYLINDRICAL, O-MBCY-W3 compliant EAR99 BCY 3 8541.30.00.80
2N884
Fairchild Semiconductor Corporation
Check for Price No Obsolete 350 A 20 µA 1 mA 20 µA 15 V SCR 600 mV 20 A e0 100 °C -60 °C NO Tin/Lead (Sn/Pb) FAIRCHILD SEMICONDUCTOR CORP compliant EAR99
MCR101HR
Digitron Semiconductors
Check for Price Active 1.7 V 100 µA 5 mA 200 µA 15 V 800 mA SCR SINGLE HIGH RELIABILITY 800 mV 6 A 100 µA 15 V TO-92 O-PBCY-T3 MIL-PRF-19500 85 °C -65 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIGITRON SEMICONDUCTORS , unknown EAR99 8541.30.00.80
C106Q1
Loras Industries Inc
Check for Price No Obsolete 4 kA 100 µA 3 mA 200 µA 15 V 4 A SCR SINGLE 40 µs 800 mV 20 A 10 µA TO-202AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE LORAS INDUSTRIES INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
C108Q3
Digitron Semiconductors
Check for Price No Obsolete 1.3 V 5 kA 100 µA 3 mA 200 µA 15 V SCR 40 µs 800 mV 30 A e0 110 °C -40 °C NO Tin/Lead (Sn/Pb) DIGITRON SEMICONDUCTORS , unknown EAR99
C106Q-YB
NEC Electronics America Inc
Check for Price Obsolete 3 mA 200 µA 15 V 4 A SCR SINGLE 40 µs 800 mV 10 µA 15 V TO-202 R-PSFM-T3 Not Qualified 110 °C -40 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NEC ELECTRONICS AMERICA INC PLASTIC PACKAGE-3 unknown EAR99 8541.30.00.80
TIC35
Texas Instruments
Check for Price No Obsolete 400 A 100 µA 2 mA 20 µA 15 V 400 mA SCR SINGLE RADIATION RESISTANT 750 mV 3 A 5 V TO-18 O-MBCY-W3 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC CYLINDRICAL, O-MBCY-W3 not_compliant EAR99 8541.30.00.80