Filter Your Search
1 - 10 of 34 results
|
S-24S30I01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO INSTRUMENTS USA INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
S-24S30I10
Seiko Epson Corporation
|
Check for Price | Obsolete | 64 bit | 8 | 8X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 8 | 8 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
LRF07CMB40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 64 bit | 8 | 8X8 | 5 V | 40 ns | 20 MHz | STANDARD SRAM | 1 | 8 | 8 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | LOGIC DEVICES INC | 0.600 INCH, CERAMIC, DIP-40 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 40 | |||||
|
S-24H30I10
Epson Electronics America Inc
|
Check for Price | Obsolete | 64 bit | 8 | 8X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 8 | 8 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 8 | ||||||||||||
|
S-24S30IF10
Seiko Epson Corporation
|
Check for Price | Obsolete | 64 bit | 8 | 8X8 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 8 | 8 words | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.15 mm | 5 mm | 5 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
LRF07KC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 64 bit | 8 | 8X8 | 5 V | 20 ns | 41.7 MHz | STANDARD SRAM | 1 | 8 | 8 words | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | LOGIC DEVICES INC | QCCN, LCC44,.65SQ | unknown | EAR99 | 8542.32.00.41 | LCC | 44 | ||||||
|
S-24S30IF01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
LRF07CMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 64 bit | 8 | 8X8 | 5 V | 25 ns | 33.3 MHz | STANDARD SRAM | 1 | 8 | 8 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | LOGIC DEVICES INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 40 | |||||
|
S-24H30IF01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
S-24S30R01/10
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 8X8 | 5 V | NON-VOLATILE SRAM | 8 | 8 words | 1 µA | 10 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO INSTRUMENTS USA INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.41 |