Filter Your Search
1 - 10 of 137 results
|
F2270NLGK
Integrated Device Technology Inc
|
$2.4900 | Yes | Yes | Transferred | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-16 | 16 | NLG16P2 | compliant | EAR99 | 8542.39.00.01 | |||||
|
F2270NLGK
Renesas Electronics Corporation
|
$2.9699 | Yes | Yes | Active | 75 Ω | 35 dB | 28 dBm | 1.8 dB | 1.15 | YES | 3 GHz | VARIABLE ATTENUATOR | 3 GHz | 5 MHz | 5 V | 2.5 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
CG1
MACOM
|
Check for Price | Active | 50 Ω | 36 dB | 23.01 dBm | 3 dB | 2.2 | 2 GHz | VARIABLE ATTENUATOR | SMA-M | 2 GHz | 5 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||||||
|
GR2010
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 27 dB | 3.5 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | 2 GHz | 5 MHz | COAXIAL | TELEDYNE TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||
|
GC2001C
Teledyne Cougar Inc
|
Check for Price | Active | 50 Ω | 18 dB | 23.01 dBm | 3.8 dB | 2.2 | 2 GHz | VARIABLE ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=1W | 2 GHz | 5 MHz | 85 °C | -55 °C | COAXIAL | TELEDYNE COUGAR INC | unknown | |||||||||||||||||||||
|
AS-03-102
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | 4.5 dB | 500 MHz | VARIABLE ATTENUATOR | 500 MHz | 5 MHz | PULSAR MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||
|
RFSA4033SR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dB | 30 dBm | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 5 MHz | 105 °C | -40 °C | COMPONENT | QORVO INC | QFN-16 | compliant | Qorvo | 2017-04-24 | ||||||||||||||||||||
|
SMG1
MACOM
|
Check for Price | Yes | Active | 50 Ω | 30 dB | 23.01 dBm | 3.3 dB | 2.3 | 2 GHz | VARIABLE ATTENUATOR | HIGH RELIABILITY, I/P POWER-MAX(PEAK)=1W | 2 GHz | 5 MHz | 85 °C | -54 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||||
|
AS-05-411
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | 8.5 dB | 500 MHz | VARIABLE ATTENUATOR | 500 MHz | 5 MHz | PULSAR MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||
|
MAAM-007987-000CG2
MACOM
|
Check for Price | Yes | Active | 50 Ω | 31 dB | 23.01 dBm | 3.5 dB | 2.2 | 2 GHz | VARIABLE ATTENUATOR | SMA-M | 2 GHz | 5 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |