Filter Your Search
1 - 1 of 1 results
|
SMQW124RJT
TE Connectivity
|
$0.4700 | Active | 24 Ω | 5 % | 1 W | 2616 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 300 V | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | J BEND | 3.55 mm | 6.7 mm | 4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.80 | TE Connectivity |