Filter Your Search
1 - 10 of 20 results
|
52405-586
Amphenol FCi
|
Check for Price | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 50u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
CL230-0524-0-50
Hirose Electric Co Ltd
|
Check for Price | Active | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
52405-086
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | PD-NI ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-588
Amphenol FCi
|
Check for Price | Obsolete | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 50u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-384
Amphenol FCi
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-388
Amphenol FCi
|
Check for Price | Active | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-386
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-588
Amphenol Communications Solutions
|
Check for Price | Obsolete | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 50u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-388
Amphenol Communications Solutions
|
Check for Price | Active | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
52405-084
Amphenol FCi
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | BRASS | PD-NI ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SNAP STYLE PEG | 1000VAC V | NO | 19.5712 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN LEAD | SOLDER | 0.665 inch | 0.623 inch | 0.626 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |