Filter Your Search
1 - 8 of 8 results
|
5745820-2
TE Connectivity
|
$12.5886 | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 6 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | 2/A | CARBON STEEL | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 2.224 N | 1 GΩ | 6A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 UNC | CLINCH NUT | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.243 inch | 1.54 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
5745079-4
TE Connectivity
|
$14.1429 | Yes | Yes | Active | 37 | 2 | 2.77 mm | 2 | 6 A | FEMALE | BOARD | POLYESTER | 4/C | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 2.224 N | 1 GΩ | 6A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.41 inch | 0.243 inch | 2.732 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||
|
5748485-2
TE Connectivity
|
$15.7700 | Yes | Obsolete | 3 | 2.77 mm | BOARD | GLASS FILLED POLYAMIDE/POLYESTER | 5/D | BRASS | NOT SPECIFIED | STRAIGHT | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RND PIN-SKT | NO | YES | BLACK | 0.112 inch | NO | THREADED INSERT | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.228 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||
|
5745079-6
TE Connectivity
|
$17.2691 | Yes | Yes | Active | 37 | 2 | 2.77 mm | 2 | 6 A | FEMALE | BOARD | POLYESTER | 4/C | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 2.224 N | 1 GΩ | 6A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.41 inch | 0.243 inch | 2.732 inch | 0.17 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||
|
5745052-2
TE Connectivity
|
$19.9465 | Yes | Active | 2 | 2.74 mm | 6 A | BOARD | POLYESTER | 2/A | NOT APPLICABLE | STRAIGHT | NO | 6A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
208008-5
TE Connectivity
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | ELV COMPLIANT | 1000VAC V | 2.224 N | 5 GΩ | 2.224 N | UL, CSA | -55 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | SOLDER | 0.41 inch | 0.246 inch | 2.09 inch | 0.25 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
5748146-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | MALE | BOARD | CARBON STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 5.3376 N | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.105 inch | 0.228 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
5745052-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 20 mΩ | 6 A | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 2.224 N | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | SOLDER | 0.41 inch | 0.246 inch | 1.541 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 |