Filter Your Search
1 - 10 of 22,896 results
|
CTX5-4A-R
Eaton Electronics
|
$1.0000 | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CTX15-4A-R
Coiltronics
|
$2.7354 | Transferred | GENERAL PURPOSE INDUCTOR | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54AAD-B28-B15/P50L
Bourns Inc
|
$20.3098 | Yes | Active | 20 % | NO | e3 | 125 °C | 1 °C | Sealed | 9 | PCB Mount | Matte Tin (Sn) | WIRE | 640 µm | 6.35 mm | 13.24 mm | 24.13 mm | BOURNS INC | compliant | Bourns | EAR99 | HORIZONTAL | SHAFT | 1 | THROUGH HOLE MOUNT | 1 | 500 mW | 70 °C | 10 kΩ | LINEAR | POTENTIOMETER | 270 deg | CONDUCTIVE PLASTIC | 1000 ppm/°C | ||||||||||||||||||||||||||||||||||||||||
|
54AAD-C28-B15/P50L
Bourns Inc
|
$23.7722 | Yes | Active | 20 % | NO | e3 | 125 °C | 1 °C | Sealed | 9 | PCB Mount | Matte Tin (Sn) | WIRE | 640 µm | 6.35 mm | 13.24 mm | 24.13 mm | BOURNS INC | compliant | EAR99 | HORIZONTAL | SHAFT | 1 | THROUGH HOLE MOUNT | 1 | 500 mW | 70 °C | 10 kΩ | LINEAR | POTENTIOMETER | 270 deg | CONDUCTIVE PLASTIC | 1000 ppm/°C | |||||||||||||||||||||||||||||||||||||||||
|
CTX25-4A-R
Coiltronics
|
$51.7050 | Transferred | GENERAL PURPOSE INDUCTOR | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CTX15-4A-R
Eaton Electronics
|
$51.8760 | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RHFACT138K1
STMicroelectronics
|
$263.0133 | Active | YES | 1 | 150 °C | -55 °C | 16 | FLATPACK | STRIP PACK | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.39.00.01 | CMOS | ACT | STANDARD | R-CDFP-F16 | 9.94 mm | 3-LINE TO 8-LINE DECODER | INVERTED | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | 2.38 mm | 5.5 V | 4.5 V | 5 V | FLAT | 1.27 mm | DUAL | 300k Rad(Si) V | 6.91 mm | ||||||||||||||||||||||||||||||||||||||||
|
RHFACT02K1
STMicroelectronics
|
$278.2133 | Active | YES | 4 | 150 °C | -55 °C | 14 | FLATPACK | STRIP PACK | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.39.00.01 | CMOS | ACT | R-CDFP-F14 | 9.5 mm | NOR GATE | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | 2.72 mm | 5.5 V | 4.5 V | 5 V | FLAT | 1.27 mm | DUAL | 300k Rad(Si) V | 6.345 mm | 2 | NO | ||||||||||||||||||||||||||||||||||||||||
|
RHFAC164245K1
STMicroelectronics
|
$303.5135 | Yes | Not Recommended | YES | 2 | 125 °C | -55 °C | 48 | FLATPACK | STMICROELECTRONICS | compliant | STMicroelectronics | 8542.39.00.01 | CMOS | AC | R-CDFP-F48 | 15.75 mm | BUS TRANSCEIVER | CERAMIC, METAL-SEALED COFIRED | DFP | FL48,.4,25 | RECTANGULAR | 2.72 mm | 3.6 V | 2.3 V | 5 V | FLAT | 635 µm | DUAL | 9.65 mm | DFP | DFP, | 48 | ALSO OPERATES AT 5 V SUPPLY | 2 | 3-STATE | NOT SPECIFIED | 16 µA | 20 ns | MILITARY | NOT SPECIFIED | |||||||||||||||||||||||||||||||||
|
RHFAC374K1
STMicroelectronics
|
$303.5135 | Active | YES | 1 | 150 °C | -55 °C | 20 | FLATPACK | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.39.00.01 | CMOS | AC | R-CDFP-F20 | 12.955 mm | BUS DRIVER | TRUE | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | 2.21 mm | 6 V | 2 V | 5 V | FLAT | 1.27 mm | DUAL | 7.115 mm | 2 | 3-STATE | MILITARY | UNIDIRECTIONAL | 8 |